LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ESPRESSIF ESP32-WROOM-32UE-N8 product image
  • ESP32-WROOM-32UE-N8 thumbnail 1
  • ESP32-WROOM-32UE-N8 thumbnail 2
  • ESP32-WROOM-32UE-N8 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ESPRESSIF ESP32-WROOM-32UE-N8RoHS

Manufacturer
ESPRESSIFAsian Brands
MPN
ESP32-WROOM-32UE-N8
LCSC Part #
C701345
Packaging
SMD,19.2x18mm
Customer #
Key Attributes
General-purpose Wi-Fi + BT + BLE MCU module
Datasheetpdf iconESPRESSIF ESP32-WROOM-32UE-N8
In-Stock: 2,236
2,236 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.5714$ 4.57
10+$ 4.1079$ 41.08
30+$ 3.8324$ 114.97
100+$ 3.3625$ 336.25
650+$ 3.2086$ 2085.59
1,300+$ 3.1389$ 4080.57
Standard Packaging650/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerESPRESSIF
PackagingSMD,19.2x18mm
Frequency Range2.4GHz
Voltage - Supply3V~3.6V
Utilized IC / PartESP32-DOWD-V3;ESP32-DOWDR2-V3
Output Power20dBm
Sensitivity-92dBm
Wireless StandardBluetooth4.2
Receive Current112mA
InterfaceI2C;I2S;SPI;UART;SDIO;GPIO;ADC;DAC;TWAI;Ethernet
Operating Temperature-40℃~+85℃
Current Of Transmitting239mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging650
Sales UnitPiece

Introduction

AI Translation

This module is a 2.4 GHz Wi-Fi + Bluetooth + BLE module with an integrated ESP32 series chip, featuring an Xtensa dual-core 32-bit LX6 processor, optional 4/8/16 MB flash, 26 GPIOs, rich peripherals, and an onboard PCB antenna or external antenna connector.

Features

AI Translation
  • Onboard ESP32-DOWD-V3 or ESP32-DOWDR2-V3 chip, Xtensa dual-core 32-bit LX6 microprocessor, supporting clock frequencies up to 240MHz
  • 448KB ROM
  • 520KB SRAM
  • 16KB RTC SRAM
  • 802.11b/g/n
  • Data rate up to 150Mbps in 802.11n mode
  • A-MPDU and A-MSDU aggregation support
  • 0.4 µs guard interval
  • Operating channel center frequency range: 2412~2484MHz
  • Bluetooth V4.2 BR/EDR and Bluetooth LE
  • Class-1, Class-2, and Class-3 transmitters
  • AFH, CVSD, and SBC
  • Up to 26 GPIOs
  • 5 strapping pins
  • SD card, UART, SPI, SDIO, I2C, LED PWM, motor PWM, I2S, IR, pulse counter, GPIO, capacitive touch sensor, ADC, DAC, TWAI (compatible with ISO11898-1, i.e., CAN Specification 2.0)
  • 40MHz crystal oscillator
  • 4/8/16 MB SPI flash (optional)
  • ESP32-DOWDR2-V3 chip includes an additional built-in 2MB PSRAM
  • ESP32-WROOM-32E: onboard PCB antenna
  • ESP32-WROOM-32UE: external antenna via connector
  • Operating/supply voltage: 3.0~3.6 V
  • Operating temperature: 85°C variant: -40~85°C; 105°C variant: -40~105°C. Note: only modules with built-in 4/8MB flash support the 105°C variant; modules with 16MB flash do not yet support the 105°C variant.
  • Bluetooth certification: BQB
  • Environmental certification: REACH/RoHS
  • HTOL/HTSL/uHAST/TCT/ESD

Applications

AI Translation
  • Smart Home
  • Industrial Automation
  • Healthcare
  • Consumer Electronics
  • Smart Agriculture