LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECHFUSE mSMD260-16V product image
  • mSMD260-16V thumbnail 1
  • mSMD260-16V thumbnail 2
  • mSMD260-16V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECHFUSE mSMD260-16VRoHS

Manufacturer
TECHFUSEAsian Brands
MPN
mSMD260-16V
LCSC Part #
C70129
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 16V 2.6A 1812
Datasheetpdf iconTECHFUSE mSMD260-16V
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0706$ 0.0671$ 0.67
100+$ 0.0566$ 0.0538$ 5.38
300+$ 0.0496$ 0.0472$ 14.16
1,500+$ 0.0443$ 0.0421$ 63.15
4,500+$ 0.0401$ 0.0381$ 171.45
10,500+$ 0.038$ 0.0361$ 379.05
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerTECHFUSE
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current2.6A
Current - Max100A
Power Dissipation800mW
Trip Current5A
Time to Trip(Max)2.5s
Resistance @ 25℃15mΩ
Resistance - Post Trip (R1) (Max)80mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Terminal pad material: tin-plated nickel copper
  • Terminal pad solderability: compliant with EIA specification RS186-9E and ANSI/J-STD-002 Class 3 standards
  • Recommended reflow methods: infrared, vapor phase, convection oven
  • Recommended maximum stencil thickness: 0.25mm (0.010 in)
  • Storage conditions: max 40℃, relative humidity 70%