LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Carlo Gavazzi Computing Solutions SPP115351 product image
Images for reference only

Carlo Gavazzi Computing Solutions SPP115351RoHS

Manufacturer
MPN
SPP115351
LCSC Part #
C7012477
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
Datasheetpdf iconCarlo Gavazzi Computing Solutions SPP115351
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 267.3245$ 267.32
200+$ 106.6647$ 21332.94
500+$ 103.1004$ 51550.20
1,000+$ 101.3395$ 101339.50
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerCarlo Gavazzi Computing Solutions
Packaging-
Height28mm
Switching Frequency65kHz
Ripple Noise100mVp-p
Function-
Quiescent Supply Current-
Features-
Capacitive Load(Max)7000uF
Output Current(Max)4A
Conversion Efficiency87%
TypePlastic encapsulated type
Voltage - Supply-
Number of Outputs1
Output Voltage15V
Operating Temperature Range-40℃~+71℃
Length78mm
Output Voltage Accuracy±1%
Width51mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece