American Opto Plus LED SMA561W G/W
| Manufacturer | |
| MPN | SMA561W G/W |
| LCSC Part # | C7011690 |
| Packaging | SMD-10P |
| Customer # | |
| Key Attributes | White 1 120mW Common Anode 0.56 SMD-10P LED Character and Numeric RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | American Opto Plus LED | |
| Packaging | SMD-10P | |
| Illumination Color | White | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 120mW | |
| LED Polarity | Common Anode | |
| Operating Temperature | -40℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.56 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 3.2V | |
| Light Intensity | 16.3mcd |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMA561W G/W and SMC561W G/W are single 7-segment displays with a height of 0.56 inches (14.2mm). These devices utilize ultra-bright white LED chips made from InGaN on a transparent GaN substrate. The displays feature a gray surface with white segments.
Features
AI Translation
- Digit height: 0.56 inch (14.2mm)
- SMT type
- Low current operation
- Gray surface, white segments
- RoHS compliant, lead-free
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5082 | $ 3.51 |
| 200+ | $ 1.4003 | $ 280.06 |
| 500+ | $ 1.3533 | $ 676.65 |
| 1,000+ | $ 1.3306 | $ 1330.60 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | American Opto Plus LED | |
| Packaging | SMD-10P | |
| Illumination Color | White | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 120mW | |
| LED Polarity | Common Anode | |
| Operating Temperature | -40℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.56 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 3.2V | |
| Light Intensity | 16.3mcd |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMA561W G/W and SMC561W G/W are single 7-segment displays with a height of 0.56 inches (14.2mm). These devices utilize ultra-bright white LED chips made from InGaN on a transparent GaN substrate. The displays feature a gray surface with white segments.
Features
AI Translation
- Digit height: 0.56 inch (14.2mm)
- SMT type
- Low current operation
- Gray surface, white segments
- RoHS compliant, lead-free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

