LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
American Opto Plus LED SMA561LY-ST1.5 product image
Images for reference only

American Opto Plus LED SMA561LY-ST1.5RoHS

Manufacturer
MPN
SMA561LY-ST1.5
LCSC Part #
C7011689
Packaging
SMD-8P
Customer #
Key Attributes
Yellow 1 70mW Common Anode 0.56 SMD-8P LED Character and Numeric RoHS
Datasheetpdf iconAmerican Opto Plus LED SMA561LY-ST1.5
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9233$ 2.92
200+$ 1.1669$ 233.38
500+$ 1.1275$ 563.75
1,000+$ 1.1078$ 1107.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerAmerican Opto Plus LED
PackagingSMD-8P
Illumination ColorYellow
Display Type7 Segment
Number of Characters1
Pd - Power Dissipation70mW
LED PolarityCommon Anode
Operating Temperature-40℃~+85℃
Height-
Digit/Alpha Size(inch)0.56
Width-
Length-
Forward Voltage Drop2.1V
Light Intensity40mcd

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

SMA561LY-ST-1.5 G/W and SMC561LY-ST-1.5 G/W are 0.56 inch (14.22mm) high single digit 7-segment displays. The devices utilize ultra-bright yellow LED chips made from AlGaInP on a transparent GaAs substrate. The displays feature a gray surface with white segments.

Features

AI Translation
  • 0.56 inch (14.22mm) digit height
  • Low current operation, ultra-thin SMD
  • Gray surface, white segments
  • RoHS compliant, lead-free