HVM Technology, Inc. NHV0501
| Manufacturer | |
| MPN | NHV0501 |
| LCSC Part # | C7010080 |
| Packaging | SMD-5P,11.4x8.9mm |
| Customer # | |
| Key Attributes | SMD-5P,11.4x8.9mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | HVM Technology, Inc. | |
| Packaging | SMD-5P,11.4x8.9mm | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | - | |
| type | Plastic encapsulated type | |
| Vout | 100V | |
| Operating Temperature | -55℃~+70℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 1mA | |
| Height | 9.4mm | |
| Frequency - Switching | 45kHz~80kHz | |
| Isolation Voltage(Vrms) | - | |
| Features | EMI suppression | |
| Conversion Efficiency | - | |
| Output Power | 100mW | |
| Length | 11.43mm | |
| Width | 8.89mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The nHV Series is a family of micro sized single - output DC to DC converters supplying up to 1.2 kV in a (.45”L X .35”W X .37”H) case size. These ultra - compact converters are ideal for applications requiring small size, high performance, and ease of use. A high impedance programming input makes it very easy to use, eliminating the need for a low impedance adjustable power source voltage. HVM’s proprietary resonant converter design minimizes quiescent current and operating noise while delivering maximum performance and reliability. Its low power and extremely small size make it ideal for battery powered applications.
Features
- Micro - Sized Precision Regulated HV DC to DC Converter
- Ultra - Miniature Case Size (.45”L X .35”W X .37”H)
- Surface Mountable Package
- 100mW Output Power Capability
- Extremely Tight Output Regulation and Stability
- High Impedance Programming Input (>100kΩ)
- Low Quiescent Current
- No External Components Required
- Extremely Low Ripple and EMI/RFI
- Wide Operating Temp Range (-55°C to +70°C)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 233.7548 | $ 233.75 |
| 200+ | $ 219.5433 | $ 43908.66 |
| 500+ | $ 212.206 | $ 106103.00 |
| 1,000+ | $ 208.5814 | $ 208581.40 |
Standard Packaging5/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | HVM Technology, Inc. | |
| Packaging | SMD-5P,11.4x8.9mm | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | - | |
| type | Plastic encapsulated type | |
| Vout | 100V | |
| Operating Temperature | -55℃~+70℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 1mA | |
| Height | 9.4mm | |
| Frequency - Switching | 45kHz~80kHz | |
| Isolation Voltage(Vrms) | - | |
| Features | EMI suppression | |
| Conversion Efficiency | - | |
| Output Power | 100mW | |
| Length | 11.43mm | |
| Width | 8.89mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The nHV Series is a family of micro sized single - output DC to DC converters supplying up to 1.2 kV in a (.45”L X .35”W X .37”H) case size. These ultra - compact converters are ideal for applications requiring small size, high performance, and ease of use. A high impedance programming input makes it very easy to use, eliminating the need for a low impedance adjustable power source voltage. HVM’s proprietary resonant converter design minimizes quiescent current and operating noise while delivering maximum performance and reliability. Its low power and extremely small size make it ideal for battery powered applications.
Features
- Micro - Sized Precision Regulated HV DC to DC Converter
- Ultra - Miniature Case Size (.45”L X .35”W X .37”H)
- Surface Mountable Package
- 100mW Output Power Capability
- Extremely Tight Output Regulation and Stability
- High Impedance Programming Input (>100kΩ)
- Low Quiescent Current
- No External Components Required
- Extremely Low Ripple and EMI/RFI
- Wide Operating Temp Range (-55°C to +70°C)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

