HUASHUO HSM3002
| Manufacturer |
HUASHUO
Asian Brands |
| Mfr. Part # | HSM3002 |
| LCSC Part # | C700976 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 7A SOP-8 |
| Description | N-Channel 30V 7A 1.5W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
70
70
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0615 | $ 0.62 |
100+ | $ 0.0494 | $ 4.94 |
300+ | $ 0.0433 | $ 12.99 |
2,500+ | $ 0.0349 | $ 87.25 |
5,000+ | $ 0.0312 | $ 156.00 |
10,000+ | $ 0.0294 | $ 294.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$