MXIC MX25U1001EMI-14G
| Manufacturer | |
| Mfr. Part # | MX25U1001EMI-14G |
| LCSC Part # | C7009759 |
| Package | SOP-8 |
| Customer # | |
| Description | 1.65V~2V 1Mbit 70MHz SPI SOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MXIC | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1B2 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.437 | $ 0.44 |
196+ | $ 0.1744 | $ 34.18 |
490+ | $ 0.1686 | $ 82.61 |
980+ | $ 0.1657 | $ 162.39 |
Standard Packaging 98/Full
Tube | ||