LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosel NAM-04-101-D product image
Images for reference only

Cosel NAM-04-101-DRoHS

Manufacturer
MPN
NAM-04-101-D
LCSC Part #
C7009067
Packaging
-
Customer #
Key Attributes
Single-Phase Filter DIN Rail Power Line Filter Modules RoHS
Datasheetpdf iconCosel NAM-04-101-D

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerCosel
Packaging-
Filter TypeSingle-Phase Filter
Voltage - Input250V
Current Rating4A
Mounting TypeDIN Rail

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Single-phase 250VAC (1-stage filter)
  • Quick and easy push-in terminals — simply insert wire, push down, and tighten with a screwdriver
  • Single-phase 277VAC/300VDC (1-stage filter) for 277VAC equipment in factory distribution panels and building installations
  • Withstand voltage 4000VAC (line-to-ground capacitor code -000 to -472)
  • NAC: High attenuation type, 150kHz to 1MHz
  • NAM: Low leakage current type
  • NAH: Ultra-high attenuation type, 9kHz to 1MHz
  • NAP: High attenuation type for external pulses
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 87.6119$ 87.61
200+$ 34.9578$ 6991.56
500+$ 33.7896$ 16894.80
Standard Packaging1/Full Box
Better price for more quantity?
$