BOURNS 3296Y-1-105
| Manufacturer | |
| MPN | 3296Y-1-105 |
| LCSC Part # | C7007945 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 1MΩ 500mW Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 1MΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Multiturn / Ceramic / Industrial / Sealed
- 5 terminal styles
- Tape & reel packaging available
- Chevron seal design, QPL listed to MIL-R-22097 style RJ24 and high reliability Mil-R-39035 style RJR24
- Mounting hardware available (H-117P)
- RoHS compliant versions available
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8583 | $ 3.86 |
| 200+ | $ 1.5404 | $ 308.08 |
| 500+ | $ 1.4887 | $ 744.35 |
| 1,000+ | $ 1.4629 | $ 1462.90 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 25 | |
| Resistance | 1MΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Multiturn / Ceramic / Industrial / Sealed
- 5 terminal styles
- Tape & reel packaging available
- Chevron seal design, QPL listed to MIL-R-22097 style RJ24 and high reliability Mil-R-39035 style RJR24
- Mounting hardware available (H-117P)
- RoHS compliant versions available
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

