LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
JGHC S3230000122040D2JB product image
  • S3230000122040D2JB thumbnail 1
  • S3230000122040D2JB thumbnail 2
  • S3230000122040D2JB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JGHC S3230000122040D2JBRoHS

Manufacturer
JGHCAsian Brands
MPN
S3230000122040D2JB
LCSC Part #
C700788
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 30MHz 12pF SMD
Datasheetpdf iconJGHC S3230000122040D2JB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0721$ 0.0433$ 0.43
100+$ 0.0574$ 0.0345$ 3.45
300+$ 0.0501$ 0.0301$ 9.03
3,000+$ 0.0446$ 0.0268$ 80.40
6,000+$ 0.0402$ 0.0242$ 145.20
9,000+$ 0.038$ 0.0228$ 205.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingSMD3225-4P
Operating Temperature-20℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)40Ω
Frequency30MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High precision and high frequency stability.
  • Ideal for reducing EMI effects.
  • RoHS compliant / Lead-free.