LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
JGHC S3220000201040D2JB product image
  • S3220000201040D2JB thumbnail 1
  • S3220000201040D2JB thumbnail 2
  • S3220000201040D2JB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JGHC S3220000201040D2JBRoHS

Manufacturer
JGHCAsian Brands
MPN
S3220000201040D2JB
LCSC Part #
C700780
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 20MHz 20pF SMD
Datasheetpdf iconJGHC S3220000201040D2JB
In-Stock: 810
810 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0723$ 0.0434$ 0.43
100+$ 0.0576$ 0.0346$ 3.46
300+$ 0.0503$ 0.0302$ 9.06
3,000+$ 0.0448$ 0.0269$ 80.70
6,000+$ 0.0403$ 0.0242$ 145.20
9,000+$ 0.0381$ 0.0229$ 206.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingSMD3225-4P
Operating Temperature-20℃~+70℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)40Ω
Frequency20MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High precision and high frequency stability.
  • Ideal for reducing EMI effects.
  • RoHS compliant / Lead-free.