LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
JGHC S3227120181040D1JB product image
  • S3227120181040D1JB thumbnail 1
  • S3227120181040D1JB thumbnail 2
  • S3227120181040D1JB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JGHC S3227120181040D1JBRoHS

Manufacturer
JGHCAsian Brands
MPN
S3227120181040D1JB
LCSC Part #
C700772
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 27.12MHz 12pF SMD
Datasheetpdf iconJGHC S3227120181040D1JB
In-Stock: 460
460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1062$ 0.0638$ 0.32
50+$ 0.0846$ 0.0508$ 2.54
150+$ 0.0738$ 0.0443$ 6.65
500+$ 0.0657$ 0.0395$ 19.75
3,000+$ 0.0592$ 0.0356$ 106.80
6,000+$ 0.056$ 0.0336$ 201.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJGHC
PackagingSMD3225-4P
Operating Temperature-20℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)40Ω
Frequency27.12MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High precision and high frequency stability.
  • Ideal for reducing EMI effects.
  • RoHS compliant / Lead-free.