BOURNS 3314J-2-502E
| Manufacturer | |
| MPN | 3314J-2-502E |
| LCSC Part # | C7007130 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 5kΩ 250mW |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 1 | |
| Resistance | 5kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount / single-turn / cermet industrial / sealed
- Compatible with SMT manufacturing processes
- Compatible with standard vacuum pick-and-place equipment
- J-hook, gull-wing, and pin configurations
- Side adjustment available
- EIA/EIAJ/IPC/VECI SMD standard trimmer design, RoHS compliant
- AEC-Q200 Grade 1 qualified
In-Stock: 6
6 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3733 | $ 1.37 |
| 10+ | $ 1.3447 | $ 13.45 |
| 30+ | $ 1.3266 | $ 39.80 |
| 100+ | $ 1.3084 | $ 130.84 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 1 | |
| Resistance | 5kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount / single-turn / cermet industrial / sealed
- Compatible with SMT manufacturing processes
- Compatible with standard vacuum pick-and-place equipment
- J-hook, gull-wing, and pin configurations
- Side adjustment available
- EIA/EIAJ/IPC/VECI SMD standard trimmer design, RoHS compliant
- AEC-Q200 Grade 1 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



