BOURNS 3250L-1-200
| Manufacturer | |
| MPN | 3250L-1-200 |
| LCSC Part # | C7006948 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 20Ω 1W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ | |
| Power(Watts) | 1W | |
| Number of Turns | 25 | |
| Resistance | 20Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Multi-turn/wirewound/sealed, RT22 type per MIL-R-27208 and high-reliability RTR22 type per MIL-R-39015, listed on Qualified Products List (QPL)
- Panel mount option available
- RoHS compliant
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 73.125 | $ 73.13 |
| 200+ | $ 29.177 | $ 5835.40 |
| 500+ | $ 28.2024 | $ 14101.20 |
| 1,000+ | $ 27.7215 | $ 27721.50 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

