VBsemi Elec VBZE50P04
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | VBZE50P04 |
| LCSC Part # | C700652 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 65A TO-252 |
| Description | P-Channel 40V 65A 130W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3863 $ 0.3670 | $ 0.37 |
10+ | $ 0.3787 $ 0.3598 | $ 3.60 |
30+ | $ 0.3727 $ 0.3541 | $ 10.62 |
100+ | $ 0.3682 $ 0.3498 | $ 34.98 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$