TOSHIBA TC74LCX240FT
| Manufacturer | |
| Mfr. Part # | TC74LCX240FT |
| LCSC Part # | C7006 |
| Package | TSSOP-20 |
| Customer # | |
| Description | 8 10uA 2V~3.6V 6.5ns@3.3V,50pF TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3367 | $ 0.34 |
10+ | $ 0.3291 | $ 3.29 |
50+ | $ 0.3031 | $ 15.16 |
100+ | $ 0.2985 | $ 29.85 |
Standard Packaging 50/Full
Reel | ||