TECHFUSE SMD0805-010-24V
| Manufacturer |
TECHFUSE
Asian Brands |
| Mfr. Part # | SMD0805-010-24V |
| LCSC Part # | C70055 |
| Package | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 24V 100mA 0805 |
| Description | Polymeric PTC Resettable Fuse 24V 100mA Surface Mount 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
92,100
92,100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0397 $ 0.0378 | $ 0.76 |
200+ | $ 0.0322 $ 0.0306 | $ 6.12 |
600+ | $ 0.0284 $ 0.0270 | $ 16.20 |
5,000+ | $ 0.0251 $ 0.0239 | $ 119.50 |
10,000+ | $ 0.0228 $ 0.0217 | $ 217.00 |
20,000+ | $ 0.0216 $ 0.0206 | $ 412.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$