KOA SG732HTTE1R0K
| Manufacturer | |
| MPN | SG732HTTE1R0K |
| LCSC Part # | C7003241 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 1Ω ±10% 2010 |
| Description | 1Ω ±10% 2010 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.1783 | $ 0.18 |
200+ | $ 0.0712 | $ 14.24 |
500+ | $ 0.0688 | $ 34.40 |
1,000+ | $ 0.0677 | $ 67.70 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$