SGMICRO SGM8273-1XS8G/TR
| Manufacturer |
SGMICRO
Asian Brands |
| Mfr. Part # | SGM8273-1XS8G/TR |
| LCSC Part # | C700182 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Low Noise, High Precision, High Voltage, Rail-to-Rail I/O Operational Amplifiers |
| Description | 1 1mV 6V/us 10pA 115dB 4MHz 600uA Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | SGMICRO | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,375
2,375
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7867 | $ 0.79 |
10+ | $ 0.6048 | $ 6.05 |
30+ | $ 0.5138 | $ 15.41 |
100+ | $ 0.4229 | $ 42.29 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$