SGMICRO SGM8270-2XS8G/TR
| Manufacturer |
SGMICRO
Asian Brands |
| Mfr. Part # | SGM8270-2XS8G/TR |
| LCSC Part # | C700153 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Low Noise, Precision, High Voltage, Rail-to-Rail I/O Operational Amplifier |
| Description | 2.8mV 300pA 8V/us 105dB 2.5MHz 2 Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | SGMICRO | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,118 
1,118
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8172 | $ 0.82 |
10+ | $ 0.6269 | $ 6.27 |
30+ | $ 0.5325 | $ 15.98 |
100+ | $ 0.4381 | $ 43.81 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$