micron MT29F8G08ABACAH4-IT:C TR
| Manufacturer | |
| Mfr. Part # | MT29F8G08ABACAH4-IT:C TR |
| LCSC Part # | C7001225 |
| Package | VFBGA-63(9x11) |
| Customer # | |
| Key Attributes | 2,4,8Gb:x8/x16 Multiplexed NAND Flash Memory |
| Description | 8Gbit 2.7V~3.6V Parallel VFBGA-63(9x11) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Package | VFBGA-63(9x11) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
944 
944
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.7281 | $ 8.73 |
10+ | $ 8.5669 | $ 85.67 |
30+ | $ 8.4589 | $ 253.77 |
100+ | $ 8.3494 | $ 834.94 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$