SGMICRO SGM8542XS/TR
| Manufacturer |
SGMICRO
Asian Brands |
| Mfr. Part # | SGM8542XS/TR |
| LCSC Part # | C700020 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 1.1MHz, 46uA, Rail-to-Rail I/O, CMos Operational Amplifiers |
| Description | 3.5mV Rail-to-Rail Input, Rail-to-Rail Output 0.5pA 520V/ms 71dB 89uA 1.1MHz 2 SOIC-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | SGMICRO | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
5,860
5,860
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.517 | $ 2.59 |
50+ | $ 0.3862 | $ 19.31 |
150+ | $ 0.3303 | $ 49.55 |
500+ | $ 0.2601 | $ 130.05 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$