DIODES SBRT15U50SP5-7
| Manufacturer | |
| Mfr. Part # | SBRT15U50SP5-7 |
| LCSC Part # | C6999964 |
| Package | PowerDI5 |
| Customer # | |
| Key Attributes | 15A Trench SBR TRENCH SUPER BARRIER RECTIFIER POWERDI5 |
| Description | 290A 50V 470mV@15A 15A PowerDI5 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIODES | |
| Package | PowerDI5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
53 
53
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0212 | $ 1.02 |
10+ | $ 0.9979 | $ 9.98 |
30+ | $ 0.9823 | $ 29.47 |
100+ | $ 0.9652 | $ 96.52 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$