DIODES SBR10E45P5-13D
| Manufacturer | |
| MPN | SBR10E45P5-13D |
| LCSC Part # | C6999945 |
| Packaging | PowerDI5 |
| Customer # | |
| Key Attributes | 45V 470mV@10A 10A PowerDI5 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | PowerDI5 | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 470mV@10A | |
| Reverse Leakage Current (Ir) | 280uA@45V | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Packaged in the compact thermally efficient PowerDI5 package, the SBR10E45P5 provides ultra-low forward-voltage drop (VF) and excellent low reverse leakage stability at high temperatures. It is ideal for use as a rectification, freewheeling or polarity protection diode.
Features
AI Translation
- Patented Super Barrier Rectifier SBR Technology
- Ultra Low Forward Voltage Drop (VF) Helps Minimize Power Losses
- Excellent Reverse Leakage (IR) Stability at Higher Temperatures
- Thermally Efficient Package for Cooler Running Applications
- Less than 1.1mm Package Profile Ideal for Thin Applications
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- 10W AC-DC Adaptors/Chargers
- DC-DC Converters
In-Stock: 230
230 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.242 | $ 1.24 |
| 10+ | $ 1.0177 | $ 10.18 |
| 30+ | $ 0.8941 | $ 26.82 |
| 100+ | $ 0.7543 | $ 75.43 |
| 500+ | $ 0.6926 | $ 346.30 |
| 1,000+ | $ 0.6633 | $ 663.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | PowerDI5 | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 470mV@10A | |
| Reverse Leakage Current (Ir) | 280uA@45V | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Packaged in the compact thermally efficient PowerDI5 package, the SBR10E45P5 provides ultra-low forward-voltage drop (VF) and excellent low reverse leakage stability at high temperatures. It is ideal for use as a rectification, freewheeling or polarity protection diode.
Features
AI Translation
- Patented Super Barrier Rectifier SBR Technology
- Ultra Low Forward Voltage Drop (VF) Helps Minimize Power Losses
- Excellent Reverse Leakage (IR) Stability at Higher Temperatures
- Thermally Efficient Package for Cooler Running Applications
- Less than 1.1mm Package Profile Ideal for Thin Applications
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- 10W AC-DC Adaptors/Chargers
- DC-DC Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



