ifm Efector SD8501
| Manufacturer | |
| Mfr. Part # | SD8501 |
| LCSC Part # | C6999789 |
| Package | - |
| Customer # | |
| Description | -1mbar~16mbar Flow Sensors - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Flow Sensors - Industrial | |
| Manufacturer | ifm Efector | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1123.3896 | $ 1123.39 |
200+ | $ 1055.0886 | $ 211017.72 |
500+ | $ 1019.8304 | $ 509915.20 |
1,000+ | $ 1002.4107 | $ 1002410.70 |
Standard Packaging 1/Full
Box | ||