KEMET SCF25XV-350-2R4A003JH
| Manufacturer | |
| Mfr. Part # | SCF25XV-350-2R4A003JH |
| LCSC Part # | C6999547 |
| Package | Through Hole,37.5x33mm |
| Customer # | |
| Description | 220uH@100kHz 0.7mΩ 2 Through Hole,37.5x33mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Package | Through Hole,37.5x33mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 14.7117 | $ 14.71 |
10+ | $ 14.2698 | $ 142.70 |
Standard Packaging 120/Full
Tray | ||
Better price for more quantity?
$