Infineon/CYPRESS S34ML08G101TFI000
| Manufacturer | |
| Mfr. Part # | S34ML08G101TFI000 |
| LCSC Part # | C6998543 |
| Package | TFSOP-48-18.4mm |
| Customer # | |
| Description | 8Gbit 2.7V~3.6V TFSOP-48-18.4mm Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon/CYPRESS | |
| Package | TFSOP-48-18.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991b1a |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.0932 | $ 3.09 |
200+ | $ 1.2345 | $ 246.90 |
500+ | $ 1.1927 | $ 596.35 |
1,000+ | $ 1.1726 | $ 1172.60 |
Standard Packaging 1/Full
Bag | ||