SCHURTER 3-134-832
| Manufacturer | |
| MPN | 3-134-832 |
| LCSC Part # | C6997571 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 4A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Single-stage line filter with high attenuation characteristics
- Version with ground line choke
- Class II protection variants
- Three designs: N) excellent symmetrical noise attenuation; P) high symmetrical noise attenuation; Q) standard symmetrical noise attenuation
Features
AI Translation
- Compact filter with high symmetrical attenuation
- Designed for general industrial applications
- Optimized for applications where switching semiconductors generate symmetrical noise
- Suitable for equipment compliant with IEC/UL 62368-1
- Suitable for medical equipment compliant with IEC/UL 60601-1 (1 MOPP, 1 MAPP; Protection Class II: 2 MOPP, 2 MAPP)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 24.2295 | $ 24.23 |
| 195+ | $ 9.668 | $ 1885.26 |
| 495+ | $ 9.3458 | $ 4626.17 |
Standard Packaging15/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

