POWER INTEGRATIONS 2SP0115T2C0-17
| Manufacturer | |
| MPN | 2SP0115T2C0-17 |
| LCSC Part # | C6997462 |
| Packaging | - |
| Customer # | |
| Key Attributes | 14.5V~15.5V 15A 8A Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | - | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 14.5V~15.5V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 15A | |
| Rise Time | 5ns | |
| Fall Time | 10ns | |
| Features | Under Voltage Protection;Dead-time control;Short Circuit Protection;Interleaved conduction protection;Overcurrent Protection | |
| Current - Output High(IOH) | 8A | |
| Load Type | IGBT |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SCALE-2 plug-and-play driver 2SP0115T2Cx-17 is a compact dual-channel intelligent gate driver designed for 1700V 17mm dual IGBT modules. The driver features an electrical interface with a built-in DC/DC power supply.
Features
AI Translation
- Plug-and-play solution
- Allows parallel connection of IGBT modules
- Shortens application development time
- Extremely reliable; long service life
- Built-in DC/DC power supply
- 20-pin flat cable interface
- Duty cycle 0... 100%
- Active clamping of Vce at turn-off
- IGBT short-circuit protection
- Monitoring of supply voltage
- Safe isolation to EN 50178
- UL compliant
- Suitable for 1700V 17mm dual IGBT modules
- Gate resistors not assembled
Applications
AI Translation
- Wind-power converters
- Industrial drives
- UPS
- Power-factor correctors
- Traction
- Railroad power supplies
- Welding
- SMPS
- Radiology and laser technology
- Research
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 133.6061 | $ 133.61 |
| 204+ | $ 53.3101 | $ 10875.26 |
| 504+ | $ 51.5292 | $ 25970.72 |
| 996+ | $ 50.6491 | $ 50446.50 |
Standard Packaging12/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | - | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 14.5V~15.5V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 15A | |
| Rise Time | 5ns | |
| Fall Time | 10ns | |
| Features | Under Voltage Protection;Dead-time control;Short Circuit Protection;Interleaved conduction protection;Overcurrent Protection | |
| Current - Output High(IOH) | 8A | |
| Load Type | IGBT |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SCALE-2 plug-and-play driver 2SP0115T2Cx-17 is a compact dual-channel intelligent gate driver designed for 1700V 17mm dual IGBT modules. The driver features an electrical interface with a built-in DC/DC power supply.
Features
AI Translation
- Plug-and-play solution
- Allows parallel connection of IGBT modules
- Shortens application development time
- Extremely reliable; long service life
- Built-in DC/DC power supply
- 20-pin flat cable interface
- Duty cycle 0... 100%
- Active clamping of Vce at turn-off
- IGBT short-circuit protection
- Monitoring of supply voltage
- Safe isolation to EN 50178
- UL compliant
- Suitable for 1700V 17mm dual IGBT modules
- Gate resistors not assembled
Applications
AI Translation
- Wind-power converters
- Industrial drives
- UPS
- Power-factor correctors
- Traction
- Railroad power supplies
- Welding
- SMPS
- Radiology and laser technology
- Research
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

