RICHTEK RT6256CGQUF
| Manufacturer |
RICHTEK
Asian Brands |
| Mfr. Part # | RT6256CGQUF |
| LCSC Part # | C6996187 |
| Package | UQFN-12-HL(3x3) |
| Customer # | |
| Description | Buck 750kHz 6A UQFN-12-HL(3x3) Voltage Regulators - Linear + Switching RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | RICHTEK | |
| Package | UQFN-12-HL(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2208 | $ 1.22 |
200+ | $ 0.4877 | $ 97.54 |
500+ | $ 0.4708 | $ 235.40 |
1,500+ | $ 0.4631 | $ 694.65 |
Standard Packaging 1500/Full
Reel | ||