RICHTEK RT5795AGQW(2)
| Manufacturer |
RICHTEK
Asian Brands |
| Mfr. Part # | RT5795AGQW(2) |
| LCSC Part # | C6996181 |
| Package | WDFN-8-SL(2x2) |
| Customer # | |
| Description | 2.7MHz Buck Adjustable 2A 450mV~5.5V WDFN-8-SL(2x2) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Package | WDFN-8-SL(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2566 | $ 0.26 |
200+ | $ 0.1024 | $ 20.48 |
500+ | $ 0.099 | $ 49.50 |
1,000+ | $ 0.0973 | $ 97.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$