CapXon HP331M450O320A00A
| Manufacturer |
CapXon
Asian Brands |
| Mfr. Part # | HP331M450O320A00A |
| LCSC Part # | C699523 |
| Package | Through Hole,D30xL32mm |
| Customer # | |
| Key Attributes | CAP ALUM 330uF 450V TH |
| Description | 330uF 450V Aluminum Electrolytic Capacitors Through Hole,D30xL32mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | CapXon | |
| Package | Through Hole,D30xL32mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.9388 | $ 2.94 |
10+ | $ 2.5187 | $ 25.19 |
50+ | $ 2.2552 | $ 112.76 |
100+ | $ 1.9871 | $ 198.71 |
500+ | $ 1.8646 | $ 932.30 |
1,000+ | $ 1.8119 | $ 1811.90 |
Standard Packaging 50/Full
Box | ||