LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BC857BS product image
  • BC857BS thumbnail 1
  • BC857BS thumbnail 2
  • BC857BS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BC857BSRoHS

Manufacturer
YANGJIEAsian Brands
MPN
BC857BS
LCSC Part #
C699266
Packaging
SOT-363
Customer #
Key Attributes
TRANS PNP 45V 200mA SOT-363
Datasheetpdf iconYANGJIE BC857BS
In-Stock: 460
460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0428$ 0.86
200+$ 0.0349$ 6.98
600+$ 0.0306$ 18.36
3,000+$ 0.0259$ 77.70
9,000+$ 0.0236$ 212.40
21,000+$ 0.0224$ 470.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerYANGJIE
PackagingSOT-363
Current - Collector Cutoff15nA
Transition frequency(fT)200MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO5V
DC Current Gain220
Pd - Power Dissipation300mW
Number2 PNP
typePNP
Current - Collector(Ic)200mA
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))300mV

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Epoxy meets UL-94 V-0 flammability rating
  • Surface mount package ideally Suited for Automatic Insertion
  • PNP