LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BC817-25W product image
  • BC817-25W thumbnail 1
  • BC817-25W thumbnail 2
  • BC817-25W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BC817-25WRoHS

Manufacturer
YANGJIEAsian Brands
MPN
BC817-25W
LCSC Part #
C699262
Packaging
SOT-323
Customer #
Key Attributes
TRANS NPN 45V 0.5A SOT-323
Datasheetpdf iconYANGJIE BC817-25W
In-Stock: 2,440
2,440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0249$ 0.50
200+$ 0.0199$ 3.98
600+$ 0.0171$ 10.26
3,000+$ 0.0132$ 39.60
9,000+$ 0.0118$ 106.20
21,000+$ 0.011$ 231.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerYANGJIE
PackagingSOT-323
Current - Collector Cutoff100nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO5V
DC Current Gain100
Current - Collector(Ic)500mA
Pd - Power Dissipation200mW
Number1 NPN
typeNPN
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))700mV

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Capable of 0.2Watts (TA = 25°C) of Power Dissipation
  • Epoxy meets UL - 94 V - 0 flammability rating
  • Halogen free available upon request by adding suffix ”HF”
  • Moisture Sensitivity Level 1