TI TPS62933DRLR
| Manufacturer | |
| Mfr. Part # | TPS62933DRLR |
| LCSC Part # | C3200405 |
| Package | SOT-583 |
| Customer # | |
| Key Attributes | 3.8V to 30V, 2A/3A synchronous buck converters |
| Description | Buck Switching Regulator IC Adjustable 0.8V~22V 1 Output 3A SOT-583 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | SOT-583 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
29,505 
29,505
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3398 | $ 1.70 |
50+ | $ 0.2645 | $ 13.23 |
150+ | $ 0.2278 | $ 34.17 |
500+ | $ 0.1968 | $ 98.40 |
2,500+ | $ 0.1878 | $ 469.50 |
4,000+ | $ 0.1824 | $ 729.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$