muRata DFE322520FD-1R0M=P2
| Manufacturer | |
| MPN | DFE322520FD-1R0M=P2 |
| LCSC Part # | C439775 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 1uH 4.1A 22mΩ 1210 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 1210 | |
| Current Rating | 4.1A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 22mΩ | |
| Current - Saturation(Isat) | 7.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 1210 | |
| Current Rating | 4.1A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 22mΩ | |
| Current - Saturation(Isat) | 7.5A |
Report an ErrorShow similar products (0) >
In-Stock: 1,647
1,647 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5546 | $ 0.55 |
| 10+ | $ 0.4724 | $ 4.72 |
| 30+ | $ 0.437 | $ 13.11 |
| 100+ | $ 0.3934 | $ 39.34 |
| 500+ | $ 0.3741 | $ 187.05 |
| 1,000+ | $ 0.3612 | $ 361.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 1210 | |
| Current Rating | 4.1A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 22mΩ | |
| Current - Saturation(Isat) | 7.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 1210 | |
| Current Rating | 4.1A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 22mΩ | |
| Current - Saturation(Isat) | 7.5A |
Report an ErrorShow similar products (0) >
C439775 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



