LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 228ADVARGFCRE product image
Images for reference only

CTS 228ADVARGFCRERoHS

Manufacturer
MPN
228ADVARGFCRE
LCSC Part #
C6992249
Packaging
Through Hole
Customer #
Key Attributes
Tactile Switch SPST-NO 160gf PC Pin Through Hole
Datasheetpdf iconCTS 228ADVARGFCRE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6491$ 3.65
200+$ 1.4564$ 291.28
400+$ 1.4079$ 563.16
1,000+$ 1.3836$ 1383.60
Standard Packaging200/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCTS
PackagingThrough Hole
Voltage Rating12V
Operating Temperature-25℃~+70℃
Installation MethodThrough Hole
PressForce1.6N
Termination StylePC Pin
Actuator StyleRound Button
With Lamp-
CircuitSPST-NO
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece