YANGJIE BZT52B5V1S
| Manufacturer |
YANGJIE
Asian Brands |
| Mfr. Part # | BZT52B5V1S |
| LCSC Part # | C699130 |
| Package | SOD-323(SC-90) |
| Customer # | |
| Key Attributes | DIODE ZENER 5.1V 200mW SOD-323(SC-90) |
| Description | Zener Diode 5.1V 200mW Surface Mount SOD-323(SC-90) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YANGJIE | |
| Package | SOD-323(SC-90) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,360
1,360
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0266 | $ 0.53 |
200+ | $ 0.0211 | $ 4.22 |
600+ | $ 0.0181 | $ 10.86 |
3,000+ | $ 0.0144 | $ 43.20 |
9,000+ | $ 0.0129 | $ 116.10 |
21,000+ | $ 0.012 | $ 252.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$