VISHAY MKP1847H61235JY5
| Manufacturer | |
| Mfr. Part # | MKP1847H61235JY5 |
| LCSC Part # | C6990526 |
| Package | Through Hole,P=52.5mm |
| Customer # | |
| Description | 12uF -40℃~+105℃ ±5% Through Hole,P=52.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,P=52.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 24.2675 | $ 24.27 |
180+ | $ 9.683 | $ 1742.94 |
495+ | $ 9.3589 | $ 4632.66 |
990+ | $ 9.1999 | $ 9107.90 |
Standard Packaging 45/Full
Bag | ||