STANLEY MGN1107MS-TR
| Manufacturer | |
| Mfr. Part # | MGN1107MS-TR |
| LCSC Part # | C6989845 |
| Package | SMD-3P |
| Customer # | |
| Description | 1.8V 855nm SMD-3P LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | STANLEY | |
| Package | SMD-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.5597 | $ 3.56 |
200+ | $ 1.4215 | $ 284.30 |
500+ | $ 1.373 | $ 686.50 |
1,000+ | $ 1.3503 | $ 1350.30 |
Standard Packaging 500/Full
Reel | ||