Gaia Converter MGDSK10DC
| Fabricante | |
| Cód. da peça | MGDSK10DC |
| Nº LCSC | C6989725 |
| Emb. | DIP,40.3x26.3mm |
| Número do Cliente | |
| Atrib. princ. | 5V 4.5V~16V DIP,40.3x26.3mm DC DC Converters RoHS |
| Folha de Dados |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Gaia Converter | |
| Emb. | DIP,40.3x26.3mm | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Output Voltage Accuracy | ±2.5% | |
| Output Voltage | 5V | |
| Height | 8.5mm | |
| Ripple Noise | 150mVp-p | |
| Frequency - Switching | 480kHz | |
| Operating Temperature | -40℃~+95℃ | |
| Features | Overload protection;Over Current Protection;Automatic fault recovery | |
| Voltage - Supply | 4.5V~16V | |
| Conversion Efficiency | 80% | |
| Capacitive Load(Max) | 500uF |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Gaia Converter | |
| Emb. | DIP,40.3x26.3mm | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Output Voltage Accuracy | ±2.5% | |
| Output Voltage | 5V | |
| Height | 8.5mm |
| Tipo | Descrição | |
|---|---|---|
| Ripple Noise | 150mVp-p | |
| Frequency - Switching | 480kHz | |
| Operating Temperature | -40℃~+95℃ | |
| Features | Overload protection;Over Current Protection;Automatic fault recovery | |
| Voltage - Supply | 4.5V~16V | |
| Conversion Efficiency | 80% | |
| Capacitive Load(Max) | 500uF |
Descrição
The MGDK10 series features a Quality Cost Effective range of 10W board mounted isolated dc/dc converters. With multiple selection of wide input voltage ranges, the MGDK10 is proposed with a single, double, symmetrical or triple output channel. The converter embeds an output overload protection, and comes encapsulated in a low profile fully potted 1.6''×0.3''×1'' metallic case.
Aplicações
- General purpose application
- Transportation
- Telecom
- Rnewable Energy
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 187.0217 | $ 187.02 |
| 201+ | $ 74.6233 | $ 14999.28 |
| 501+ | $ 72.1298 | $ 36137.03 |
| 999+ | $ 70.898 | $ 70827.10 |
Encapsulamento Padrão3/Full Bag | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Gaia Converter | |
| Emb. | DIP,40.3x26.3mm | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Output Voltage Accuracy | ±2.5% | |
| Output Voltage | 5V | |
| Height | 8.5mm | |
| Ripple Noise | 150mVp-p | |
| Frequency - Switching | 480kHz | |
| Operating Temperature | -40℃~+95℃ | |
| Features | Overload protection;Over Current Protection;Automatic fault recovery | |
| Voltage - Supply | 4.5V~16V | |
| Conversion Efficiency | 80% | |
| Capacitive Load(Max) | 500uF |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Gaia Converter | |
| Emb. | DIP,40.3x26.3mm | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Output Voltage Accuracy | ±2.5% | |
| Output Voltage | 5V | |
| Height | 8.5mm |
| Tipo | Descrição | |
|---|---|---|
| Ripple Noise | 150mVp-p | |
| Frequency - Switching | 480kHz | |
| Operating Temperature | -40℃~+95℃ | |
| Features | Overload protection;Over Current Protection;Automatic fault recovery | |
| Voltage - Supply | 4.5V~16V | |
| Conversion Efficiency | 80% | |
| Capacitive Load(Max) | 500uF |
Descrição
The MGDK10 series features a Quality Cost Effective range of 10W board mounted isolated dc/dc converters. With multiple selection of wide input voltage ranges, the MGDK10 is proposed with a single, double, symmetrical or triple output channel. The converter embeds an output overload protection, and comes encapsulated in a low profile fully potted 1.6''×0.3''×1'' metallic case.
Aplicações
- General purpose application
- Transportation
- Telecom
- Rnewable Energy
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

