YANGJIE SR2100
| Manufacturer |
YANGJIE
Asian Brands |
| Mfr. Part # | SR2100 |
| LCSC Part # | C698911 |
| Package | DO-15 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V DO-15 |
| Description | Diode Independent 100V 2A Through Hole DO-15 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | YANGJIE | |
| Package | DO-15 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0712 | $ 0.71 |
100+ | $ 0.0581 | $ 5.81 |
300+ | $ 0.0515 | $ 15.45 |
3,000+ | $ 0.0436 | $ 130.80 |
6,000+ | $ 0.0397 | $ 238.20 |
9,000+ | $ 0.0377 | $ 339.30 |
Standard Packaging 3000/Full
Box | ||
Better price for more quantity?
$