LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics MC08CA030D-F product image
Images for reference only

Cornell Dubilier Electronics MC08CA030D-FRoHS

Manufacturer
MPN
MC08CA030D-F
LCSC Part #
C6987444
Packaging
0805
Customer #
Key Attributes
100V 3pF 0805 Mica and PTFE Capacitors RoHS
Datasheetpdf iconCornell Dubilier Electronics MC08CA030D-F

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Packaging0805
Tolerance-
Operating Temperature-55℃~+125℃
Body Length2mm
Voltage Rating100V
Height - Seated(Max)1.4mm
Capacitance3pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7689$ 2.77
200+$ 1.1051$ 221.02
500+$ 1.0689$ 534.45
1,000+$ 1.05$ 1050.00
Standard Packaging100/Full Bag
Better price for more quantity?
$