Mini-Circuits MBD-20-63HP+
| Manufacturer | |
| MPN | MBD-20-63HP+ |
| LCSC Part # | C6987151 |
| Packaging | SMD-5P,6x3mm |
| Customer # | |
| Key Attributes | High Power Bi-Directional Coupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-5P,6x3mm | |
| Features | Bidirectional coupling | |
| Insertion Loss | 0.25dB | |
| Coupling Factor | 20dB | |
| Frequency Range | 5GHz~6GHz | |
| Operating Temperature | -55℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- high power handling, 20 watts typ.
- low mainline loss, 0.18 dB typ.
- excellent VSWR, 1.10:1 typ.
- excellent directivity, 20 dB typ.
- wideband frequency, 4000 to 7000 MHz
Applications
AI Translation
- instrumentation
- ISM, WiMAX
- fixed satellite
In-Stock: 81
81 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.4796 | $ 5.48 |
| 10+ | $ 4.7126 | $ 47.13 |
| 30+ | $ 4.2579 | $ 127.74 |
| 100+ | $ 3.7967 | $ 379.67 |
| 500+ | $ 3.5837 | $ 1791.85 |
| 1,000+ | $ 3.4892 | $ 3489.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-5P,6x3mm | |
| Features | Bidirectional coupling | |
| Insertion Loss | 0.25dB | |
| Coupling Factor | 20dB | |
| Frequency Range | 5GHz~6GHz | |
| Operating Temperature | -55℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- high power handling, 20 watts typ.
- low mainline loss, 0.18 dB typ.
- excellent VSWR, 1.10:1 typ.
- excellent directivity, 20 dB typ.
- wideband frequency, 4000 to 7000 MHz
Applications
AI Translation
- instrumentation
- ISM, WiMAX
- fixed satellite
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

