YANGJIE H1G
| Manufacturer |
YANGJIE
Asian Brands |
| Mfr. Part # | H1G |
| LCSC Part # | C698679 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | Diode 400V 1A SOD-123 |
| Description | 30A 75ns 400V 1.7V@1.0A 1A SOD-123 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | YANGJIE | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
450 
450
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0169 | $ 0.85 |
500+ | $ 0.0134 | $ 6.70 |
3,000+ | $ 0.0107 | $ 32.10 |
6,000+ | $ 0.0095 | $ 57.00 |
24,000+ | $ 0.0085 | $ 204.00 |
51,000+ | $ 0.0079 | $ 402.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$