LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON MA-506 48.0000M-C3:PURE SN product image
Images for reference only

EPSON MA-506 48.0000M-C3:PURE SNRoHS

Manufacturer
MPN
MA-506 48.0000M-C3:PURE SN
LCSC Part #
C6986493
Packaging
MA-506
Customer #
Key Attributes
Crystal 48MHz ±50ppm 18pF 80Ω MA-506
Datasheetpdf iconEPSON MA-506 48.0000M-C3:PURE SN
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8397$ 1.84
250+$ 0.735$ 183.75
500+$ 0.7108$ 355.40
1,000+$ 0.6987$ 698.70
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingMA-506
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)80Ω
Frequency48MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • Frequency range: 4 MHz to 64 MHz
  • Dimensions: 11.7x4.8x3.7mm (MA-406); 13.46x5.08x4.6mm (MA-505/506)
  • Overtone order: Fundamental; 3rd overtone (30 MHz to 64 MHz)

Applications

AI Translation
  • For IC clock applications