YANGJIE YBS2010
| Manufacturer |
YANGJIE
Asian Brands |
| MPN | YBS2010 |
| LCSC Part # | C698599 |
| Packaging | YBS |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 2A YBS |
| Description | Bridge Rectifier 1kV 2A YBS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YANGJIE | |
| Packaging | YBS |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,125
1,125
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1708 | $ 0.85 |
50+ | $ 0.1369 | $ 6.85 |
150+ | $ 0.1224 | $ 18.36 |
500+ | $ 0.1043 | $ 52.15 |
3,000+ | $ 0.0831 | $ 249.30 |
6,000+ | $ 0.0783 | $ 469.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$