LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7168 product image
Images for reference only

VISHAY M39003/01-7168

Manufacturer
MPN
M39003/01-7168
LCSC Part #
C6985429
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
0.15uF ±5% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-7168
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.1058$ 21.11
200+$ 8.422$ 1684.40
500+$ 8.1411$ 4070.55
1,000+$ 8.0014$ 8001.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance150nF
Voltage Rating50V
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece