LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2275/TR product image
Images for reference only

VISHAY M39003/01-2275/TR

Manufacturer
MPN
M39003/01-2275/TR
LCSC Part #
C6985403
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
68uF ±20% 15V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-2275/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.3076$ 23.31
200+$ 9.3002$ 1860.04
500+$ 8.99$ 4495.00
1,000+$ 8.8357$ 8835.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance68uF
Voltage Rating15V
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece